The Cyclone IV E FPGA is a high-performance, field-programmable gate array from Intel. It features 6272 logic elements and operates at a maximum frequency of 200MHz. The device is powered by a single 1.2V supply voltage and is available in a lead-free FBGA-256 package. The Cyclone IV E FPGA is RoHS compliant and suitable for use in a variety of applications. It is designed to operate over a temperature range of -40°C to 100°C.
Checking distributor stock and pricing after the page loads.
Intel EP4CE6F17I8LN technical specifications.
| Package/Case | FBGA |
| Lead Free | Lead Free |
| Max Frequency | 200MHz |
| Max Operating Temperature | 100°C |
| Max Supply Voltage | 1.24V |
| Memory Size | 270Kb |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.16V |
| Mount | Surface Mount |
| Number of I/Os | 179 |
| Number of Logic Blocks (LABs) | 392 |
| Number of Logic Elements/Cells | 6272 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 90 |
| Packaging | Tray |
| RAM Size | 276480b |
| RoHS Compliant | Yes |
| Series | Cyclone® IV E |
| Speed Grade | 8 |
| RoHS | Compliant |
No datasheet is available for this part.