The EP4CE75F23C6N is a Field Programmable Gate Array (FPGA) from Intel, packaged in a 23mm x 23mm S-PBGA-B484 package. It operates within a temperature range of 0 to 85 degrees Celsius and is supplied with a nominal voltage of 1.2V. The FPGA features 295 inputs and 295 outputs, with a maximum clock frequency of 472.5 MHz. It is designed for use in lead-free applications.
Intel EP4CE75F23C6N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 484 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B484 |
| Width | 23 |
| Length | 23 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 295 |
| Clock Frequency-Max | 472.5 |
| Number of Inputs | 295 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.