
The Cyclone IV E FPGA from Intel is a high-performance field programmable gate array with a maximum operating frequency of 200MHz. It operates within a temperature range of 0°C to 85°C and is supplied with a voltage between 1.16V and 1.24V. The device features 292 I/Os and 4713 logic blocks, with a total of 75408 logic elements. It is available in a 484-pin FBGA package and is compliant with RoHS regulations.
Intel EP4CE75F23C7N technical specifications.
| Package/Case | FBGA |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.24V |
| Memory Size | 2745Kb |
| Min Supply Voltage | 1.16V |
| Mount | Surface Mount |
| Number of I/Os | 292 |
| Number of Logic Blocks (LABs) | 4713 |
| Number of Logic Elements/Cells | 75408 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 2810880b |
| RoHS Compliant | Yes |
| Series | Cyclone® IV E |
| RoHS | Compliant |
No datasheet is available for this part.