Field Programmable Gate Array, 4713 CLBs, 362MHz, 75408-Cell, PBGA484, 23 X 23 MM, 1 MM PITCH, FBGA-484
Intel EP4CE75F23C8L technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 484 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B484 |
| Width | 23 |
| Length | 23 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.97 |
| Supply Voltage-Max | 1.03 |
| Number of Outputs | 295 |
| Clock Frequency-Max | 362 |
| Number of Inputs | 295 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.