
The Cyclone IV E FPGA from Intel features 75408 logic elements and operates at a maximum frequency of 200MHz. It is supplied at 1.2V and is available in a 23 X 23 MM, 1 MM PITCH, FBGA-484 package. The device has a large memory size of 2745Kb and 2810880b of RAM. It is designed to operate within a temperature range of -40°C to 100°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Lead Free | Contains Lead |
| Max Frequency | 200MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 2745Kb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.24V |
| Min Supply Voltage | 1.16V |
| Mount | Surface Mount |
| Number of I/Os | 292 |
| Number of Logic Blocks (LABs) | 4713 |
| Number of Logic Elements/Cells | 75408 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 60 |
| Packaging | Tray |
| RAM Size | 2810880b |
| RoHS Compliant | No |
| Series | Cyclone® IV E |
| RoHS | Not Compliant |
