
The Cyclone IV E FPGA is a high-performance integrated circuit with a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It features a 2745Kb memory size and 75408 logic elements/cells. The device operates at a maximum supply voltage of 1.24V and a minimum supply voltage of 1.16V. It is available in a 484-pin FBGA package with a 23 x 23 mm size and 1 mm pitch. The Cyclone IV E FPGA is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Max Frequency | 200MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 2745Kb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.24V |
| Min Supply Voltage | 1.16V |
| Mount | Surface Mount |
| Number of I/Os | 292 |
| Number of Logic Blocks (LABs) | 4713 |
| Number of Logic Elements/Cells | 75408 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 60 |
| Packaging | Tray |
| RAM Size | 2810880b |
| RoHS Compliant | No |
| Series | Cyclone® IV E |
| RoHS | Not Compliant |