
The Cyclone IV E FPGA is a high-performance device with a maximum frequency of 200MHz and an operating supply voltage of 1.2V. It features 75408 logic elements/cells and 4713 logic blocks (LABs). The device is packaged in a 780-ball FBGA package and is suitable for surface mount applications. The Cyclone IV E FPGA operates within a temperature range of 0°C to 85°C and is available in trays of 36 units. However, it is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Intel EP4CE75F29C7 technical specifications.
| Package/Case | FBGA |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 2745Kb |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.24V |
| Min Supply Voltage | 1.16V |
| Mount | Surface Mount |
| Number of I/Os | 426 |
| Number of Logic Blocks (LABs) | 4713 |
| Number of Logic Elements/Cells | 75408 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 36 |
| Packaging | Tray |
| RAM Size | 2810880b |
| RoHS Compliant | No |
| Series | Cyclone® IV E |
| RoHS | Not Compliant |
No datasheet is available for this part.