
The Cyclone IV E FPGA is a high-performance integrated circuit with a maximum operating frequency of 200MHz and a supply voltage of 1.2V. It features 2745Kb of memory and is packaged in a lead-free FBGA-780 package. The device is RoHS compliant and operates within a temperature range of 0°C to 85°C.
Intel EP4CE75F29C7N technical specifications.
| Package/Case | FBGA |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 2745Kb |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.24V |
| Min Supply Voltage | 1.16V |
| Mount | Surface Mount |
| Number of I/Os | 426 |
| Number of Logic Blocks (LABs) | 4713 |
| Number of Logic Elements/Cells | 75408 |
| Number of Macrocells | 75408 |
| Operating Supply Voltage | 1.2V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 2810880b |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Cyclone® IV E |
| RoHS | Compliant |
No datasheet is available for this part.