The EP4CE75F29C8LN is a Field Programmable Gate Array (FPGA) from Intel. It has a maximum operating temperature of 85°C and a supply voltage of 1.0V. The device has 780 terminals and is packaged in a 29 x 29 mm, 1 mm pitch, lead-free S-PBGA-B780 package. It operates within a temperature range of 0 to 85°C.
Intel EP4CE75F29C8LN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 780 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B780 |
| Width | 29 |
| Length | 29 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.97 |
| Supply Voltage-Max | 1.03 |
| Number of Outputs | 429 |
| Clock Frequency-Max | 362 |
| Number of Inputs | 429 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.