This 29x29mm Field Programmable Gate Array (FPGA) is packaged in a 780-pin S-PBGA-B780 package. It operates within a temperature range of 0 to 85°C and is supplied at a nominal voltage of 1V, with a minimum and maximum supply voltage of 0.97V and 1.03V, respectively. The FPGA features 429 inputs and 429 outputs, with a maximum clock frequency of 265 MHz.
Checking distributor stock and pricing after the page loads.
Intel EP4CE75F29C9L technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 780 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B780 |
| Width | 29 |
| Length | 29 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.97 |
| Supply Voltage-Max | 1.03 |
| Number of Outputs | 429 |
| Clock Frequency-Max | 265 |
| Number of Inputs | 429 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.