The Cyclone IV E FPGA is a high-performance field-programmable gate array with 75408 logic elements and a maximum operating frequency of 200MHz. It operates within a temperature range of 0°C to 85°C and is supplied with a voltage of 1.2V. The device is packaged in a lead-free FBGA-780 package and is compliant with RoHS regulations. It features 426 I/Os and 4713 logic blocks, with a memory size of 2745Kb and a RAM size of 2810880b.
Intel EP4CE75F29C9LN technical specifications.
| Package/Case | FBGA |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 2745Kb |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 426 |
| Number of Logic Blocks (LABs) | 4713 |
| Number of Logic Elements/Cells | 75408 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 36 |
| Packaging | Tray |
| RAM Size | 2810880b |
| RoHS Compliant | Yes |
| Series | Cyclone® IV E |
| RoHS | Compliant |
No datasheet is available for this part.