
The Cyclone IV E FPGA is a high-performance integrated circuit with 75408 logic elements, operating at a maximum frequency of 200MHz and a supply voltage of 1.2V. It is packaged in a 29x29mm FBGA with a 1mm pitch. The device is designed to operate within a temperature range of -40°C to 100°C. Note that this product is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Max Frequency | 200MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 2745Kb |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 426 |
| Number of Logic Blocks (LABs) | 4713 |
| Number of Logic Elements/Cells | 75408 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 36 |
| Packaging | Tray |
| RAM Size | 2810880b |
| RoHS Compliant | No |
| Series | Cyclone® IV E |
| RoHS | Not Compliant |