
The Cyclone IV E FPGA is a high-speed integrated circuit with a maximum operating frequency of 200MHz and a supply voltage of 1.2V. It features 2745Kb of memory and 75408 logic elements/cells. The device is packaged in a lead-free FBGA-780 package and is RoHS compliant. The Cyclone IV E FPGA operates over a temperature range of -40°C to 100°C and is suitable for surface mount applications.
Intel EP4CE75F29I8LN technical specifications.
| Package/Case | BGA |
| Max Frequency | 200MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 2745Kb |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 426 |
| Number of Logic Blocks (LABs) | 4713 |
| Number of Logic Elements/Cells | 75408 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 36 |
| Packaging | Tray |
| RAM Size | 2810880b |
| RoHS Compliant | Yes |
| Series | Cyclone® IV E |
| RoHS | Compliant |
No datasheet is available for this part.