
This FPGA offers 109,424 logic cells and 5,490 Kbit of RAM, built on 60nm process technology. It features 2 Ethernet MACs, 280 multipliers, and 8 transceiver blocks operating at 3.125 Gbps. The device supports a maximum of 270 user I/Os and interfaces with DDR2 SDRAM and QDRII+ SRAM. Packaged in a 484-pin FBGA with a 1mm pitch, this surface-mount component operates between 0°C and 85°C.
Sign in to ask questions about the Intel EP4CGX110BF23C7ES datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel EP4CGX110BF23C7ES technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | FBGA |
| Package Description | Fine Pitch Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 484 |
| PCB | 484 |
| Package Length (mm) | 23 |
| Package Width (mm) | 23 |
| Package Height (mm) | 2.2(Max) |
| Seated Plane Height (mm) | 2.6(Max) |
| Pin Pitch (mm) | 1 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-034AAJ-1 |
| Family Name | Cyclone® IV GX |
| Maximum Number of User I/Os | 270 |
| RAM Bits | 5490Kbit |
| Device Logic Cells | 109424 |
| Process Technology | 60nm |
| Ethernet MACs | 2 |
| Number of Multipliers | 280 (18x18) |
| Programmability | Yes |
| Transceiver Blocks | 8 |
| Transceiver Speed | 3.125Gbps |
| Program Memory Type | SRAM |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| PCI Blocks | 1 |
| Speed Grade | 7 |
| Differential I/O Standards Supported | B-LVDS|HSTL|LVPECL|LVDS|RSDS|SSTL |
| Single-Ended I/O Standards Supported | LVTTL|LVCMOS|PCI|PCI-X|SSTL|HSTL |
| External Memory Interface | DDR2 SDRAM|QDRII+SRAM |
| Device Number of DLLs/PLLs | 4 |
| Supported IP Core | Viterbi Compiler, Low-Speed/Hybrid Serial Decoder|Sub-frame Latency JPEG 2000 Encoder (BA130)|PCI Express to AXI Bridge Controller (GPEX-PAB)|ISA/PC Card/PCMCIA/Compact Flash Host Adapter |
| Supported IP Core Manufacture | Altera/CAST, Inc/Barco Silex/Mobiveil, Inc/Eureka Technology Inc |
| Total Number of Block RAM | 610 |
| Cage Code | 4BA62 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | 3A991.d |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Intel EP4CGX110BF23C7ES to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.