
Field Programmable Gate Array, 6839 CLBs, 472.5MHz, 109424-Cell, PBGA484, 23 X 23 MM, 1 MM PITCH, FBGA-484
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Data Rate | 3.125Gbps |
| Max Frequency | 200MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 5490Kb |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 270 |
| Number of Logic Blocks (LABs) | 6839 |
| Number of Logic Elements/Cells | 109424 |
| Number of Transceivers | 8 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 60 |
| Packaging | Tray |
| RAM Size | 5621760b |
| RoHS Compliant | No |
| Series | CYCLONE® IV GX |
| RoHS | Not Compliant |