The EP4CGX110DF27I7 is a field-programmable gate array (FPGA) from Intel, packaged in a 672-terminal S-PBGA-B672. It measures 27x27mm and operates within a supply voltage range of 1.15V to 1.25V. This FPGA features 393 inputs and 393 outputs, making it suitable for complex digital circuit applications. The device is designed for use in a variety of applications, including industrial control systems and telecommunications equipment.
Checking distributor stock and pricing after the page loads.
Intel EP4CGX110DF27I7 technical specifications.
| Number of Terminals | 672 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B672 |
| Width | 27 |
| Length | 27 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 393 |
| Number of Inputs | 393 |
| RoHS | No |
| Eccn Code | 3A991 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.