
The EP4CGX150DF27C7 is a Field Programmable Gate Array (FPGA) from Intel, featuring 6480Kb of memory and a maximum operating frequency of 200MHz. It operates within a temperature range of 0°C to 85°C and is supplied at 1.2V. The FPGA is packaged in a 27 X 27 MM, 1 MM PITCH, FBGA-672 package, available in trays of 40 units. Note that this product is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Intel EP4CGX150DF27C7 technical specifications.
| Package/Case | FBGA |
| Data Rate | 3.125Gbps |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 6480Kb |
| Min Operating Temperature | 0°C |
| Number of GPIO | 393 |
| Number of I/Os | 393 |
| Number of Logic Blocks (LABs) | 9360 |
| Number of Logic Elements/Cells | 149760 |
| Number of Transceivers | 8 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 40 |
| Packaging | Tray |
| RAM Size | 6635520b |
| RoHS Compliant | No |
| Series | CYCLONE® IV GX |
| Speed Grade | 7 |
| RoHS | Not Compliant |
No datasheet is available for this part.