
The EP4CGX150DF31C8 is a Field Programmable Gate Array (FPGA) from Intel with a memory size of 6480Kb and a maximum operating frequency of 200MHz. It operates at a supply voltage of 1.2V and is packaged in a 31 X 31 MM, 1 MM PITCH, FBGA-896 package. The FPGA has 9360 logic blocks and 149760 logic elements/cells, and it features 8 transceivers. It can operate over a temperature range of 0°C to 85°C.
Checking distributor stock and pricing after the page loads.
Intel EP4CGX150DF31C8 technical specifications.
| Package/Case | FBGA |
| Data Rate | 3.125Gbps |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 6480Kb |
| Min Operating Temperature | 0°C |
| Number of GPIO | 475 |
| Number of I/Os | 475 |
| Number of Logic Blocks (LABs) | 9360 |
| Number of Logic Elements/Cells | 149760 |
| Number of Transceivers | 8 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 27 |
| Packaging | Tray |
| RAM Size | 6635520b |
| RoHS Compliant | No |
| Series | CYCLONE® IV GX |
| Speed Grade | 8 |
| RoHS | Not Compliant |
No datasheet is available for this part.
