Field Programmable Gate Array (FPGA) with 14400 logic cells and 60nm process technology. This device features 2 Ethernet MACs, 2 transceiver blocks operating at 2.5 Gbps, and 1 PCI block. It supports external memory interfaces including DDR2 SDRAM and QDRII+ SRAM, and offers 2 DLLs/PLLs. The FPGA is housed in a 169-pin Fine Pitch Ball Grid Array (FBGA) package, measuring 14mm x 14mm x 1mm, designed for surface mounting. Operating temperature range is 0°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | FBGA |
| Package Description | Fine Pitch Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 169 |
| PCB | 169 |
| Package Length (mm) | 14 |
| Package Width (mm) | 14 |
| Package Height (mm) | 1 |
| Seated Plane Height (mm) | 1.4 |
| Pin Pitch (mm) | 1 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-192DBE-1 |
| Family Name | Cyclone® IV GX |
| Maximum Number of User I/Os | 72 |
| RAM Bits | 540Kbit |
| Device Logic Cells | 14400 |
| Process Technology | 60nm |
| Ethernet MACs | 2 |
| Programmability | Yes |
| Transceiver Blocks | 2 |
| Transceiver Speed | 2.5Gbps |
| Program Memory Type | SRAM |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| PCI Blocks | 1 |
| Speed Grade | 7 |
| Differential I/O Standards Supported | B-LVDS|HSTL|LVPECL|LVDS|RSDS|SSTL |
| Single-Ended I/O Standards Supported | LVTTL|LVCMOS|PCI|PCI-X|SSTL|HSTL |
| External Memory Interface | DDR2 SDRAM|QDRII+SRAM |
| Device Number of DLLs/PLLs | 2 |
| Supported IP Core | Viterbi Compiler, Low-Speed/Hybrid Serial Decoder|Sub-frame Latency JPEG 2000 Encoder (BA130)|PCI Express to AXI Bridge Controller (GPEX-PAB)|ISA/PC Card/PCMCIA/Compact Flash Host Adapter |
| Supported IP Core Manufacture | Altera/CAST, Inc/Barco Silex/Mobiveil, Inc/Eureka Technology Inc |
| Total Number of Block RAM | 60 |
| Cage Code | 4BA62 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |