
Field Programmable Gate Array (FPGA) with 14400 logic cells and 4-input look-up tables, built on 60nm process technology. Features 540 Kbit RAM, 2 transceiver blocks operating at 2.5 Gbps, 1 Ethernet MAC, and 1 PCI block. Offers 72 user I/Os and supports DDR2 SDRAM and QDRII+ SRAM external memory interfaces. Packaged in a 169-pin FBGA (14x14x1 mm) for surface mounting, with a 0°C to 85°C operating temperature range.
Sign in to ask questions about the Intel EP4CGX15BF14C7N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel EP4CGX15BF14C7N technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | FBGA |
| Package Description | Fine Pitch Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 169 |
| PCB | 169 |
| Package Length (mm) | 14 |
| Package Width (mm) | 14 |
| Package Height (mm) | 1 |
| Seated Plane Height (mm) | 1.4 |
| Pin Pitch (mm) | 1 |
| Package Weight (g) | 0.66 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-192DBE-1 |
| Family Name | Cyclone® IV GX |
| Maximum Number of User I/Os | 72 |
| RAM Bits | 540Kbit |
| Device Logic Cells | 14400 |
| Number of Look-up Table Input | 4 |
| Process Technology | 60nm |
| Ethernet MACs | 1 |
| Programmability | Yes |
| Transceiver Blocks | 2 |
| Transceiver Speed | 2.5Gbps |
| Program Memory Type | SRAM |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| PCI Blocks | 1 |
| Speed Grade | 7 |
| Differential I/O Standards Supported | B-LVDS|HSTL|LVPECL|LVDS|RSDS|SSTL |
| Single-Ended I/O Standards Supported | LVTTL|LVCMOS|PCI|PCI-X|SSTL|HSTL |
| External Memory Interface | DDR2 SDRAM|QDRII+SRAM |
| Device Number of DLLs/PLLs | 2 |
| Supported IP Core | Viterbi Compiler, Low-Speed/Hybrid Serial Decoder|Sub-frame Latency JPEG 2000 Encoder (BA130)|PCI Express to AXI Bridge Controller (GPEX-PAB)|ISA/PC Card/PCMCIA/Compact Flash Host Adapter |
| Supported IP Core Manufacture | Altera/CAST, Inc/Barco Silex/Mobiveil, Inc/Eureka Technology Inc |
| Total Number of Block RAM | 60 |
| Cage Code | 4BA62 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Intel EP4CGX15BF14C7N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.