The EP4CGX15BF14I7 is a 169-terminal field-programmable gate array (FPGA) from Intel, packaged in a 14x14mm S-PBGA-B169 package with a 1mm pitch. It operates within a supply voltage range of 1.16 to 1.24 volts and supports clock frequencies up to 472.5 MHz. This FPGA features 72 inputs and 72 outputs, making it suitable for various digital signal processing applications.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 169 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B169 |
| Width | 14 |
| Length | 14 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.16 |
| Supply Voltage-Max | 1.24 |
| Number of Outputs | 72 |
| Clock Frequency-Max | 472.5 |
| Number of Inputs | 72 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |