The EP4CGX22BF14I7 is a Field Programmable Gate Array (FPGA) from Intel, featuring 169 terminals positioned on the bottom. It operates within a supply voltage range of 1.16 to 1.24 volts and has a maximum clock frequency of 472.5 MHz. The FPGA has 72 outputs and 72 inputs, making it suitable for complex digital logic applications.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 169 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B169 |
| Width | 14 |
| Length | 14 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.16 |
| Supply Voltage-Max | 1.24 |
| Number of Outputs | 72 |
| Clock Frequency-Max | 472.5 |
| Number of Inputs | 72 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |