The EP4CGX22CF19I7 is a 324-pin field programmable gate array (FPGA) from Intel, packaged in a 19x19mm S-PBGA-B324 package with a 1mm pitch. It operates within a supply voltage range of 1.16 to 1.24V and has 150 inputs and 150 outputs. The FPGA supports a maximum clock frequency of 472.5 MHz. It is designed for use in a variety of applications, including those requiring high-speed digital signal processing and logic operations.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 324 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B324 |
| Width | 19 |
| Length | 19 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.16 |
| Supply Voltage-Max | 1.24 |
| Number of Outputs | 150 |
| Clock Frequency-Max | 472.5 |
| Number of Inputs | 150 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |