This Intel EP4CGX30CF19C7 Field Programmable Gate Array features a 324-pin S-PBGA-B324 package and operates over a temperature range of 0 to 85°C. The device requires a supply voltage between 1.16 and 1.24 volts. It has 150 inputs and 150 outputs, with a maximum clock frequency of 472.5 MHz. The FPGA is designed for use in a 19 x 19 mm, 1 mm pitch, FBGA-324 package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 324 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B324 |
| Width | 19 |
| Length | 19 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.16 |
| Supply Voltage-Max | 1.24 |
| Number of Outputs | 150 |
| Clock Frequency-Max | 472.5 |
| Number of Inputs | 150 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |