The EP4CGX30CF19I7 is a Field Programmable Gate Array (FPGA) from Intel, featuring 324 terminals positioned on the bottom. It is packaged in a 19 x 19 mm S-PBGA-B324 with a 1 mm pitch. The FPGA operates within a supply voltage range of 1.16 to 1.24 volts and has a maximum clock frequency of 472.5 MHz. It has 150 outputs and 150 inputs, making it suitable for complex digital logic applications.
Intel EP4CGX30CF19I7 technical specifications.
| Number of Terminals | 324 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B324 |
| Width | 19 |
| Length | 19 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.16 |
| Supply Voltage-Max | 1.24 |
| Number of Outputs | 150 |
| Clock Frequency-Max | 472.5 |
| Number of Inputs | 150 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.