Field Programmable Gate Array, 1840 CLBs, 472.5MHz, 29440-Cell, PBGA484, 23 X 23 MM, 1 MM PITCH, FBGA-484
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Data Rate | 3.125Gbps |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1080Kb |
| Min Operating Temperature | 0°C |
| Number of GPIO | 290 |
| Number of I/Os | 290 |
| Number of Logic Blocks (LABs) | 1840 |
| Number of Logic Elements/Cells | 29440 |
| Number of Transceivers | 4 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 60 |
| Packaging | Tray |
| RAM Size | 1105920b |
| RoHS Compliant | No |
| Series | CYCLONE® IV GX |
| Speed Grade | 7 |
| RoHS | Not Compliant |