The EP4CGX30CF23I7 is a Field-Programmable Gate Array (FPGA) from Intel, featuring 484 terminals positioned on the bottom. It operates within a supply voltage range of 1.16 to 1.24 volts, with a nominal voltage of 1.2 volts. The device measures 23mm in width and length, with a 1mm pitch and a 484-pin FBGA package.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 484 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B484 |
| Width | 23 |
| Length | 23 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.16 |
| Supply Voltage-Max | 1.24 |
| Number of Outputs | 290 |
| Clock Frequency-Max | 472.5 |
| Number of Inputs | 290 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |