This Intel EP4CGX50CF23C6 is a Field Programmable Gate Array (FPGA) with a JEDEC Package Code of S-PBGA-B484. It has a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. The FPGA has 484 terminals positioned on the bottom and a supply voltage range of 1.16V to 1.24V. It supports a clock frequency of up to 472.5 MHz and has 290 inputs and 290 outputs.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 484 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B484 |
| Width | 23 |
| Length | 23 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.16 |
| Supply Voltage-Max | 1.24 |
| Number of Outputs | 290 |
| Clock Frequency-Max | 472.5 |
| Number of Inputs | 290 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |