The EP4CGX50CF23I7 is a 484-terminal field programmable gate array (FPGA) from Intel, featuring a supply voltage range of 1.16 to 1.24 volts. It has a maximum clock frequency of 472.5 MHz and 290 inputs and outputs. The device is packaged in a 23x23mm, 1mm pitch, flip-chip ball grid array (FBGA-484) package. The FPGA is designed for use in a variety of applications, including those requiring high-speed processing and data transfer.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 484 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B484 |
| Width | 23 |
| Length | 23 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.16 |
| Supply Voltage-Max | 1.24 |
| Number of Outputs | 290 |
| Clock Frequency-Max | 472.5 |
| Number of Inputs | 290 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |