Field Programmable Gate Array, 4620 CLBs, 472.5MHz, 73920-Cell, PBGA484, 23 X 23 MM, 1 MM PITCH, FBGA-484
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Data Rate | 3.125Gbps |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4158Kb |
| Min Operating Temperature | 0°C |
| Number of GPIO | 290 |
| Number of I/Os | 290 |
| Number of Logic Blocks (LABs) | 4620 |
| Number of Logic Elements/Cells | 73920 |
| Number of Transceivers | 8 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 60 |
| Packaging | Tray |
| RAM Size | 4257792b |
| RoHS Compliant | No |
| Series | CYCLONE® IV GX |
| Speed Grade | 6 |
| RoHS | Not Compliant |