The Cyclone IV GX FPGA features 4620 logic blocks, 73920 logic elements, and 8 transceivers. It operates at a maximum frequency of 200MHz and has a maximum operating temperature of 100°C. The device is supplied at 1.2V and is available in a 484-ball FBGA package. It is designed for high-speed applications and has a data rate of 3.125Gbps.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Data Rate | 3.125Gbps |
| Max Frequency | 200MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 4158Kb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.24V |
| Min Supply Voltage | 1.16V |
| Number of GPIO | 290 |
| Number of I/Os | 290 |
| Number of Logic Blocks (LABs) | 4620 |
| Number of Logic Elements/Cells | 73920 |
| Number of Transceivers | 8 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 4257792b |
| RoHS Compliant | No |
| Series | CYCLONE® IV GX |
| Speed Grade | 7 |
| RoHS | Not CompliantNo |