The EP4CGX75DF27C7 is a Field Programmable Gate Array (FPGA) from Intel, featuring 672 terminals on the bottom, with a JEDEC package code of S-PBGA-B672. It operates within a temperature range of 0 to 85 degrees Celsius, with a nominal supply voltage of 1.2V, minimum of 1.16V, and maximum of 1.24V. The device has 310 inputs and 310 outputs, with a maximum clock frequency of 472.5 MHz. It is available in a 27 x 27 mm package with a 1 mm pitch, in a FBGA-672 format.
Checking distributor stock and pricing after the page loads.
Intel EP4CGX75DF27C7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 672 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B672 |
| Width | 27 |
| Length | 27 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.16 |
| Supply Voltage-Max | 1.24 |
| Number of Outputs | 310 |
| Clock Frequency-Max | 472.5 |
| Number of Inputs | 310 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.