
Field Programmable Gate Array, 116480 CLBs, 291200-Cell, CMOS, PBGA1932, FBGA-1932
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Data Rate | 600Mbps |
| Max Frequency | 600MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 17248Kb |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 781 |
| Number of Logic Blocks (LABs) | 11648 |
| Number of Logic Elements/Cells | 291200 |
| Number of Transceivers | 48 |
| Operating Supply Voltage | 950mV |
| Package Quantity | 3 |
| Packaging | Tray |
| RAM Size | 17661952b |
| RoHS Compliant | No |
| Series | STRATIX® IV GT |
| RoHS | Not Compliant |