
Intel EP4S100G3F45I1N technical specifications.
| Package/Case | FBGA |
| Data Rate | 600Mbps |
| Max Frequency | 600MHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 980mV |
| Memory Size | 17248Kb |
| Min Supply Voltage | 920mV |
| Mount | Surface Mount |
| Number of I/Os | 781 |
| Number of Logic Blocks (LABs) | 11648 |
| Number of Logic Elements/Cells | 291200 |
| Number of Transceivers | 48 |
| Operating Supply Voltage | 950mV |
| Package Quantity | 3 |
| Packaging | Tray |
| RAM Size | 17661952b |
| RoHS Compliant | Yes |
| Series | STRATIX® IV GT |
| RoHS | Compliant |
Download the complete datasheet for Intel EP4S100G3F45I1N to view detailed technical specifications.
No datasheet is available for this part.