
The Intel EP4S100G3F45I2 is a Field Programmable Gate Array (FPGA) with a memory size of 17248Kb and a maximum operating frequency of 600MHz. It operates within a temperature range of -40°C to 100°C and is packaged in a FBGA-1932 package. The device has 781 I/Os and 48 transceivers, and is suitable for high-speed applications.
Checking distributor stock and pricing after the page loads.
Intel EP4S100G3F45I2 technical specifications.
| Package/Case | FBGA |
| Data Rate | 600Mbps |
| Max Frequency | 600MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 17248Kb |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 781 |
| Number of Logic Blocks (LABs) | 11648 |
| Number of Logic Elements/Cells | 291200 |
| Number of Transceivers | 48 |
| Operating Supply Voltage | 950mV |
| Package Quantity | 3 |
| Packaging | Tray |
| RAM Size | 17661952b |
| RoHS Compliant | No |
| Series | STRATIX® IV GT |
| RoHS | Not Compliant |
No datasheet is available for this part.