
The Intel EP4S100G4F45I1N is a Stratix IV GT Field Programmable Gate Array (FPGA) with a maximum operating frequency of 600MHz and a data rate of 600Mbps. It features 22564Kb of RAM and is packaged in a lead-free, 1932-ball FBGA. The device operates within a temperature range of -40°C to 100°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Data Rate | 600Mbps |
| Max Frequency | 600MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 22564Kb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 980mV |
| Min Supply Voltage | 920mV |
| Mount | Surface Mount |
| Number of I/Os | 781 |
| Number of Logic Blocks (LABs) | 14144 |
| Number of Logic Elements/Cells | 353600 |
| Number of Transceivers | 48 |
| Operating Supply Voltage | 950mV |
| Package Quantity | 3 |
| Packaging | Tray |
| RAM Size | 23105536b |
| RoHS Compliant | Yes |
| Series | STRATIX® IV GT |
| RoHS | Compliant |