
The STRATIX IV GT FPGA from Intel features a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It operates at a maximum frequency of 600MHz and supports data rates of up to 600Mbps. The device has 22564Kb of memory and 23105536b of RAM. It is available in a FBGA-1932 package and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Intel EP4S100G4F45I3 technical specifications.
| Package/Case | FBGA |
| Data Rate | 600Mbps |
| Max Frequency | 600MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 22564Kb |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 781 |
| Number of Logic Blocks (LABs) | 14144 |
| Number of Logic Elements/Cells | 353600 |
| Number of Transceivers | 48 |
| Operating Supply Voltage | 950mV |
| Package Quantity | 3 |
| Packaging | Tray |
| RAM Size | 23105536b |
| RoHS Compliant | No |
| Series | STRATIX® IV GT |
| RoHS | Not Compliant |
No datasheet is available for this part.