Field Programmable Gate Array, 212480 CLBs, 531200-Cell, CMOS, PBGA1932, LEAD FREE, FBGA-1932
Intel EP4S100G5F45I1N technical specifications.
| Number of Terminals | 1932 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B |
| Width | 45 |
| Length | 45 |
| Supply Voltage-Nom | 0.95 |
| Supply Voltage-Min | 0.92 |
| Supply Voltage-Max | 0.98 |
| Number of Outputs | 781 |
| Number of Inputs | 781 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.A |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel EP4S100G5F45I1N to view detailed technical specifications.
No datasheet is available for this part.