The EP4S100G5H40I1 is a Field Programmable Gate Array (FPGA) from Intel, packaged in a 42.5x42.5mm HBGA-1517. It operates within a supply voltage range of 0.92 to 0.98V. This device features 654 inputs and 654 outputs. It is designed for use in various applications, including those requiring high input/output counts.
Intel EP4S100G5H40I1 technical specifications.
| Number of Terminals | 1517 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B |
| Width | 42.5 |
| Length | 42.5 |
| Supply Voltage-Nom | 0.95 |
| Supply Voltage-Min | 0.92 |
| Supply Voltage-Max | 0.98 |
| Number of Outputs | 654 |
| Number of Inputs | 654 |
| RoHS | No |
| Eccn Code | 3A001.A.7.A |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel EP4S100G5H40I1 to view detailed technical specifications.
No datasheet is available for this part.