
The STRATIX IV GT FPGA from Intel features 228000 logic elements, 9120 LABs, and 36 transceivers, operating at a maximum frequency of 600MHz and data rate of 600Mbps. It is packaged in a lead-free FBGA-1517 package and is RoHS compliant. The device is designed to operate within a temperature range of -40°C to 100°C, with a maximum supply voltage of 980mV and minimum supply voltage of 920mV.
Intel EP4S40G2F40I3N technical specifications.
| Package/Case | FBGA |
| Data Rate | 600Mbps |
| Max Frequency | 600MHz |
| Max Operating Temperature | 100°C |
| Max Supply Voltage | 980mV |
| Memory Size | 17133Kb |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 920mV |
| Mount | Surface Mount |
| Number of I/Os | 654 |
| Number of Logic Blocks (LABs) | 9120 |
| Number of Logic Elements/Cells | 228000 |
| Number of Transceivers | 36 |
| Operating Supply Voltage | 950mV |
| Package Quantity | 3 |
| Packaging | Tray |
| RAM Size | 17544192b |
| RoHS Compliant | Yes |
| Series | STRATIX® IV GT |
| RoHS | Compliant |
No datasheet is available for this part.
