
The Stratix IV GT FPGA from Intel features 531200 logic elements, operating at a maximum frequency of 600MHz and 27376Kb of memory. It is packaged in a lead-free HBGA-1517 package and is RoHS compliant. The device operates within a temperature range of -40°C to 100°C and is suitable for high-speed applications.
Intel EP4S40G5H40I2N technical specifications.
| Package/Case | HBGA |
| Data Rate | 600Mbps |
| Max Frequency | 600MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 27376Kb |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 654 |
| Number of Logic Blocks (LABs) | 21248 |
| Number of Logic Elements/Cells | 531200 |
| Number of Transceivers | 36 |
| Operating Supply Voltage | 950mV |
| Package Quantity | 3 |
| Packaging | Tray |
| RAM Size | 28033024b |
| RoHS Compliant | Yes |
| Series | STRATIX® IV GT |
| RoHS | Compliant |
Download the complete datasheet for Intel EP4S40G5H40I2N to view detailed technical specifications.
No datasheet is available for this part.
