
The STRATIX IV GT FPGA is a high-speed device with a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It features a memory size of 27376KB and a data rate of 600Mbps. The device is packaged in a HBGA-1517 package and is mounted using surface mount technology. It is not RoHS compliant.
Intel EP4S40G5H40I3 technical specifications.
| Package/Case | HBGA |
| Data Rate | 600Mbps |
| Max Frequency | 600MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 27376Kb |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 654 |
| Number of Logic Blocks (LABs) | 21248 |
| Number of Logic Elements/Cells | 531200 |
| Number of Transceivers | 36 |
| Operating Supply Voltage | 950mV |
| Package Quantity | 3 |
| Packaging | Tray |
| RAM Size | 28033024b |
| RoHS Compliant | No |
| Series | STRATIX® IV GT |
| RoHS | Not Compliant |
No datasheet is available for this part.