Field Programmable Gate Array, 9120 CLBs, 717MHz, 228000-Cell, CMOS, PBGA780, 29 X 29 MM, FBGA-780
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Max Frequency | 600MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 17133Kb |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 930mV |
| Min Supply Voltage | 870mV |
| Mount | Surface Mount |
| Number of I/Os | 488 |
| Number of Logic Blocks (LABs) | 9120 |
| Number of Logic Elements/Cells | 228000 |
| Operating Supply Voltage | 900mV |
| Package Quantity | 36 |
| Packaging | Tray |
| RAM Size | 17544192b |
| RoHS Compliant | No |
| Series | STRATIX® IV E |
| RoHS | Not Compliant |