
The Stratix IV E FPGA features 228000 logic elements, 9120 logic blocks, and operates at a maximum frequency of 600MHz. It is designed to withstand temperatures up to 85°C and is mounted on the surface. The device is packaged in a lead-free FBGA-780 package and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Max Frequency | 600MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 930mV |
| Memory Size | 17133Kb |
| Min Supply Voltage | 870mV |
| Mount | Surface Mount |
| Number of I/Os | 488 |
| Number of Logic Blocks (LABs) | 9120 |
| Number of Logic Elements/Cells | 228000 |
| Operating Supply Voltage | 900mV |
| Package Quantity | 36 |
| Packaging | Tray |
| RAM Size | 17544192b |
| RoHS Compliant | Yes |
| Series | STRATIX® IV E |
| RoHS | Compliant |
