
Intel EP4SE230F29I3 technical specifications.
| Package/Case | FBGA |
| Max Frequency | 600MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 17133Kb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 930mV |
| Min Supply Voltage | 870mV |
| Mount | Surface Mount |
| Number of I/Os | 488 |
| Number of Logic Blocks (LABs) | 9120 |
| Number of Logic Elements/Cells | 228000 |
| Operating Supply Voltage | 900mV |
| Package Quantity | 36 |
| Packaging | Tray |
| RAM Size | 17544192b |
| RoHS Compliant | No |
| Series | STRATIX® IV E |
| RoHS | Not Compliant |
Download the complete datasheet for Intel EP4SE230F29I3 to view detailed technical specifications.
No datasheet is available for this part.
