
Field Programmable Gate Array, 14144 CLBs, 800MHz, 353600-Cell, CMOS, PBGA780, 33 X 33 MM, LEAD FREE, HBGA-780
Checking distributor stock and pricing after the page loads.
Intel EP4SE360H29C2N technical specifications.
| Package/Case | HBGA |
| Max Frequency | 600MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 22564Kb |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 930mV |
| Min Supply Voltage | 870mV |
| Mount | Surface Mount |
| Number of I/Os | 488 |
| Number of Logic Blocks (LABs) | 14144 |
| Number of Logic Elements/Cells | 353600 |
| Operating Supply Voltage | 900mV |
| Package Quantity | 3 |
| Packaging | Tray |
| RAM Size | 23105536b |
| RoHS Compliant | Yes |
| Series | STRATIX® IV E |
| RoHS | Compliant |
No datasheet is available for this part.
