
The STRATIX IV E FPGA is a high-performance integrated circuit with a memory size of 27376Kb and a maximum operating frequency of 600MHz. It is designed to operate within a temperature range of 0°C to 85°C. The FPGA is packaged in a FCBGA-1760 package type and is intended for surface mount applications. It has a large number of logic elements and cells, with 531200 and 21248 logic blocks respectively. The device is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | FCBGA |
| Max Frequency | 600MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 27376Kb |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 1120 |
| Number of Logic Blocks (LABs) | 21248 |
| Number of Logic Elements/Cells | 531200 |
| Operating Supply Voltage | 900mV |
| Package Quantity | 3 |
| Packaging | Tray |
| RAM Size | 28033024b |
| RoHS Compliant | No |
| Series | STRATIX® IV E |
| RoHS | Not Compliant |
