Field Programmable Gate Array, 21248 CLBs, 717MHz, PBGA1760, 42.50 X 42.50 MM, LEAD FREE, FBGA-1760
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 1120 |
| Number of Logic Blocks (LABs) | 21248 |
| Number of Logic Elements/Cells | 531200 |
| Packaging | Tray |
| RAM Size | 28033024b |
| RoHS Compliant | Yes |
| Series | STRATIX® IV E |
| RoHS | Compliant |