
The EP4SE530F43I3N is a high-performance field programmable gate array (FPGA) from Intel. It operates at a maximum frequency of 600MHz and has a memory size of 27376Kb. The device is packaged in a FCBGA package and is designed for surface mount applications. It can withstand operating temperatures ranging from -40°C to 100°C. The EP4SE530F43I3N is compliant with RoHS regulations and is available in a tray packaging format.
Checking distributor stock and pricing after the page loads.
| Package/Case | FCBGA |
| Max Frequency | 600MHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 930mV |
| Memory Size | 27376Kb |
| Min Supply Voltage | 870mV |
| Mount | Surface Mount |
| Number of I/Os | 1120 |
| Number of Logic Blocks (LABs) | 21248 |
| Number of Logic Elements/Cells | 531200 |
| Operating Supply Voltage | 900mV |
| Package Quantity | 3 |
| Packaging | Tray |
| RAM Size | 28033024b |
| RoHS Compliant | Yes |
| Series | STRATIX® IV E |
| RoHS | Compliant |