
Field Programmable Gate Array (FPGA) with 531,200 logic cells and 424,960 registers, built on 40nm process technology. Features 1152 pins in a 42.5mm x 42.5mm FC-HFBGA package for surface mounting. Offers 744 user I/Os, 27,376 Kbit RAM, 1024 18x18 multipliers, and 128 dedicated DSP blocks. Supports up to 88 SERDES channels at 11.3 Gbps per transceiver block, with 24 transceiver blocks. Operates within a 0°C to 85°C temperature range.
Sign in to ask questions about the Intel EP4SE530H35C2ES datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel EP4SE530H35C2ES technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | FC-HFBGA |
| Package Description | Flip Chip Hybrid Fine Pitch Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 1152 |
| PCB | 1152 |
| Package Length (mm) | 42.5 |
| Package Width (mm) | 42.5 |
| Package Height (mm) | 3 |
| Seated Plane Height (mm) | 3.5 |
| Pin Pitch (mm) | 1 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-034AAV-1 |
| Family Name | Stratix® IV E |
| Maximum Number of User I/Os | 744 |
| Number of Registers | 424960 |
| RAM Bits | 27376Kbit |
| Device Logic Cells | 531200 |
| Process Technology | 40nm |
| Ethernet MACs | 1 |
| Number of Multipliers | 1024 (18x18) |
| Programmability | Yes |
| Transceiver Blocks | 24 |
| Transceiver Speed | 11.3Gbps |
| Program Memory Type | SRAM |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| Dedicated DSP | 128 |
| Maximum Number of SERDES Channels | 88 |
| Speed Grade | 2 |
| Differential I/O Standards Supported | LVPECL|LVDS |
| Single-Ended I/O Standards Supported | LVTTL|CMOS|PCI|PCI-X|SSTL|HSTL |
| External Memory Interface | DDR2 SDRAM|DDR3 SDRAM|RLDRAM II|QDRII+SRAM |
| Device Number of DLLs/PLLs | 8 |
| Supported IP Core | Viterbi Compiler, Low-Speed/Hybrid Serial Decoder|V-by-One HS|UART|SD/MMC SPI |
| Supported IP Core Manufacture | Altera/CAST, Inc/Bitec/Eureka Technology Inc/El Camino GmbH |
| Total Number of Block RAM | 64+1280 |
| Cage Code | 4BA62 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | 3A001.a.7.a |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Intel EP4SE530H35C2ES to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.